SAM ETAB-200PT9 Metal Workbench, 880 mm x 2m x 2 m
- RS Stock No.:
- 901-011
- Mfr. Part No.:
- ETAB-200PT9
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£1,444.73
(exc. VAT)
£1,733.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,444.73 |
*price indicative
- RS Stock No.:
- 901-011
- Mfr. Part No.:
- ETAB-200PT9
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 2m | |
| Height | 880mm | |
| Model Number | ETAB-200PT9 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 2m | ||
Height 880mm | ||
Model Number ETAB-200PT9 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM professional-quality workshop bench designed with practicality in mind, featuring a robust structure and ample storage capacity, making it Ideal for Serious workshop users seeking efficiency.
Length of 2 metres providing extensive workspace
Equipped with 9 drawers featuring total ball-slider opening for easy access
Recessed handle allows comfortable grip for swift retrieval of tools
Includes a lateral pegboard for convenient tool hanging
Central locking system ensures all drawers are secure
Related links
- SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT4 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm
