Virax 200900 Portable Beech Wood Workbench, 500kg Max Load, 820 mm x 540mm x 1.2 m
- RS Stock No.:
- 878-271
- Mfr. Part No.:
- 200900
- Brand:
- Virax
Subtotal (1 unit)*
£465.65
(exc. VAT)
£558.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.65 |
*price indicative
- RS Stock No.:
- 878-271
- Mfr. Part No.:
- 200900
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | Yes | |
| Material | Beech Wood | |
| Maximum Load | 500kg | |
| Length | 1.2m | |
| Width | 540mm | |
| Colour | Red, Wood | |
| Height | 820mm | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 200900 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable Yes | ||
Material Beech Wood | ||
Maximum Load 500kg | ||
Length 1.2m | ||
Width 540mm | ||
Colour Red, Wood | ||
Height 820mm | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 200900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Fitter table features a robust design, specifically engineered to support substantial loads while ensuring stability and ease of use. It serves as an Ideal work surface for demanding tasks in various environments.
Very sturdy construction allows support for heavy loads up to 500 kg
Designed for easy set-up, take-down, and transport
Features a thick beechwood TOP for enhanced durability
Equipped with three reinforcing tie-bars for increased rigidity
Related links
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m
- Treston 10049034P Workbench 1.12 m x 2m x 750 mm
- Treston 10049032P Workbench 1.12 m x 1.5m x 750 mm
- Teng Tools TWB2000 Granite Workbench 1.02 m x 2m x 800 mm
- SAM 2012-PMA Beech Wood Workbench, 870 mm x 2m x 870 mm
- Bahco 1495FWB120TS Portable Steel Workbench 840 mm x 510mm x 1.2 m
- Bahco 1495FWB120TD Portable Steel Workbench 840 mm x 510mm x 1.2 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
