Bott 41002031.11V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

£1,391.68

(exc. VAT)

£1,670.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,391.68

*price indicative

RS Stock No.:
663-935
Mfr. Part No.:
41002031.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002031.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three drawer cabinet is expertly designed for versatile storage solutions in any workspace. Featuring a sturdy steel channel framework, this cabinet combines durability with a contemporary touch, making it ideal for both industrial and commercial environments. The robust 40mm multiplex wood worktop provides ample space for tasks and equipment, while the well organised integrated drawers enhance efficiency by keeping tools and supplies within easy reach. Delivered fully assembled, this cabinet’s impressive dimensions make it a substantial addition, tailored to meet the demands of a busy workshop or office setup.

Constructed from sheet steel for superior strength and durability

Equipped with six drawers featuring 100% extension slides for easy access to contents

Drawers can accommodate loads of up to 75kg which ensuring remarkable reliability

Each drawer height is designed for specific storage needs ranging from 150mm to 200mm

The beech multiplex worktop offers a durable surface for heavy use

Finished with a durable powder coat paint to enhance longevity and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy