Bott 41002054.19V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-746
- Mfr. Part No.:
- 41002054.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,553.14
(exc. VAT)
£1,863.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,553.14 |
*price indicative
- RS Stock No.:
- 662-746
- Mfr. Part No.:
- 41002054.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002054.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002054.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an ideal solution for efficiently organising your workspace. Designed with a robust steel channel framework, it features an integrated storage cabinet and a hefty 40mm lino worktop, perfect for both durability and functionality. With a combination of a drawer door cabinet and open cupboard space, this product seamlessly blends storage with accessibility. Its stylish anthracite grey and light grey powder coated finish not only enhances aesthetics but also ensures long lasting protection. The cabinet is delivered fully assembled, saving you time and effort while providing extensive storage options, including adjustable shelves and drawers capable of supporting substantial weight. It's tailored for workplaces that demand quality and efficiency.
Constructed with a heavy duty steel channel framework for enhanced stability
Equipped with a 40mm lino worktop offering a durable work surface
Features an integrated cabinet with adjustable shelves for customisable storage
Includes two drawers with full extension slides supporting a load of up to 75 kg
Delivered fully assembled allowing immediate use without the hassle of assembly
Related links
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.19V Sheet Steel Workbench 840 mm x 750mm x 2 m


