Bott 41003229.19V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

£1,202.92

(exc. VAT)

£1,443.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,202.92

*price indicative

RS Stock No.:
662-321
Mfr. Part No.:
41003229.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003229.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with five-drawer cabinet is expertly designed for versatility and functionality in any workspace. Featuring a solid steel channel pedestal leg, this robust workbench ensures stability while providing an organised storage solution with its intelligent drawer configuration. The multipurpose worktop, made of durable beech multiplex, is ideal for various tasks, making it the perfect addition to workshops, garages, or industrial settings. Finished in a sleek anthracite grey with a light grey accent, this bench not only offers practicality but also enhances the aesthetic appeal of your work environment. With ample dimensions and impressive weight capacity, it accommodates both working and storage needs effectively.

Powder-coated finish enhances durability and resistance to wear

Robust sheet steel construction ensures long-lasting performance

Five drawers facilitate effective organisation and easy access to tools

Each drawer supports a substantial load capacity of 75kg

Thoughtfully designed drawer heights cater to various storage needs

Multiplex worktop offers a sturdy and reliable surface for all tasks

Stylish colour scheme adds a modern touch to any workspace

Compact dimensions allow for space-efficient placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy