Bott 41002066.24V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

£1,783.80

(exc. VAT)

£2,140.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,783.80

*price indicative

RS Stock No.:
661-524
Mfr. Part No.:
41002066.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002066.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is a robust and versatile solution ideal for any workspace requiring efficient organisation. With a heavy duty steel channel framework and a durable 40mm lino worktop, this product is crafted for both functionality and longevity. Featuring a combination of cabinets and drawers, this storage bench accommodates a variety of items, ensuring a tidy and productive environment. The integrated sizes and drawer configurations provide ample space for tools and equipment, while its stylish finish in RAL 3004 crimson red and RAL 7035 light grey add a touch of sophistication to your workspace. Delivered fully assembled, the cubio storage bench is designed to meet the demands of modern work settings, combining practicality with contemporary aesthetics.

Reinforced doors enhance durability and security of stored items

Stylish powder coated finish ensures an appealing and durable surface

The worktop is made from high quality lino providing a resilient workspace

Light grey and crimson red colours offer a visually attractive contrast

Fully assembled delivery simplifies setup and use immediately

Designed for maximum usability and efficiency in professional environments

Perfectly suited for workshops garages and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy