Bott 41002057.16V Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-156
- Mfr. Part No.:
- 41002057.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,653.09
(exc. VAT)
£1,983.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,653.09 |
*price indicative
- RS Stock No.:
- 661-156
- Mfr. Part No.:
- 41002057.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002057.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002057.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full cupboard and three drawer cabinet is designed for efficient and durable workspace storage solutions. Featuring a robust steel channel framework and an integrated lino worktop, this unit provides essential utility for workshops or storage areas. Delivered fully assembled, it ensures immediate functionality without assembly hassles. The ample cabinet sizes and drawer configurations offer versatile storage options, making it ideal for a range of tools and materials. The sleek, powder coated finish in light grey not only enhances durability but also ensures a modern aesthetic, suitable for various environments. Perfectly engineered for ease of use, it stands as a valuable addition to any professional setting.
Fully assembled delivery saves time and eliminates assembly difficulties
Three drawers with 100% extension slides allow for maximum accessibility
Cabinet accommodates adjustable height galvanised steel shelves for flexible storage
Powder coated finish in RAL 7035 light grey offers both durability and a modern look
Specially designed perfo panel lined doors enhance strength and accessibility
Related links
- Bott 41002124.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002072.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2 m


