Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,247.38

(exc. VAT)

£1,496.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,247.38

*price indicative

RS Stock No.:
660-604
Mfr. Part No.:
16921964.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 7 drawer cabinet offers a robust and functional solution for any workspace. Constructed with durable steel channel legs and finished in an attractive powder coat, this cabinet is designed to provide long-lasting performance. The expansive lino worktop measures 2000x600mm, providing ample space for various tasks. Its versatile design features a drawer configuration that includes multiple sizes, incorporating 100% extension slides with an impressive load capacity of 75kg. Ideal for both industrial and commercial environments, this cabinet combines practical storage with an elegant finish, making it a perfect addition to enhance any workspace aesthetic.

Robust steel channel pedestal legs ensure stability and durability

Spacious lino worktop provides ample space for all work activities

7 drawers of varying heights allow for tailored storage solutions

Total drawer load capacity of 75kg supports heavy items effortlessly

Finished in a stylish RAL 5010 gentian blue and RAL 7035 light grey

Designed for both industrial and office use to meet versatile needs

Powder coated surface enhances durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy