Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m

Subtotal (1 unit)*

£803.61

(exc. VAT)

£964.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£803.61

*price indicative

RS Stock No.:
660-268
Mfr. Part No.:
16923001.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.25m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench with 1 drawer-door cabinet combines robust construction with innovative design, catering to various storage needs. Featuring a steel channel framework, this bench is height adjustable between 830mm and 930mm, making it ideal for versatile workspace configurations. The integrated 30mm multiplex wood worktop offers ample surface area for work and storage. Delivered fully assembled, it includes a practical cabinet with two reinforced doors and two smoothly sliding drawers, capable of holding up to 75kg per drawer. Finished in a durable light grey powder coat, this unit is both stylish and resilient, perfect for any modern workspace setting.

Height adjustable from 830mm to 930mm for personalised comfort

Built with a robust steel channel framework that ensures durability

Ample worktop space provided by a 30mm multiplex wood surface

Conveniently delivered fully assembled, saving time and effort

Integrated cabinet features two reinforced doors for secure storage

Each drawer can support a load capacity of 75kg

Finished in a long lasting powder coating in RAL 7035 light grey

Perfectly suited for both industrial and office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy