Facom Workbench, 1.08 m x 800mm x 1.56 km
- RS Stock No.:
- 659-456
- Mfr. Part No.:
- ROLL.XXLHDWBS
- Brand:
- Facom
Subtotal (1 unit)*
£1,897.77
(exc. VAT)
£2,277.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,897.77 |
*price indicative
- RS Stock No.:
- 659-456
- Mfr. Part No.:
- ROLL.XXLHDWBS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Length | 1.56km | |
| Width | 800mm | |
| Height | 1.08m | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Length 1.56km | ||
Width 800mm | ||
Height 1.08m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Heavy Duty XXL Jet Black Workbench is a Durable and spacious work surface that allows for easy access and installation of a vice for a real workbench experience. With 12 M3 drawers compatible with the Facom modular storage system, this workbench offers plenty of storage space and features a safe system for opening and closing drawers with centralized safety locks. The Extra Large wooden TOP is Ideal for fixing equipment such as clamps and has a static load resistance of 1200 kg. Manoeuvrability is ensured by six high-capacity castors, including two fixed and four swivelling with brakes. Overall dimensions of 1563 x 800 x 1077 mm make this workbench a versatile and efficient tool for any work environment.
Workbench is designed to accommodate two people working simultaneously
Middle part includes shelves, drawers, and accessories such as bottle holders
Compatible with all lateral ROLL accessories
Related links
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
