RS PRO 50 mm, 1520 mm Bar, For Use With RS PRO Moduler Workbench System
- RS Stock No.:
- 851-8445
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 851-8445
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Depth | 70mm | |
| Accessory Type | Bar | |
| For Use With | RS PRO Moduler Workbench System | |
| Height | 50 mm, 70 mm | |
| Width | 50 mm, 1520 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Depth 70mm | ||
Accessory Type Bar | ||
For Use With RS PRO Moduler Workbench System | ||
Height 50 mm, 70 mm | ||
Width 50 mm, 1520 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- SI
