Bott Steel Work Bench Leg Workbench Leg, 600mm x , 900mm
- RS Stock No.:
- 678-2770
- Mfr. Part No.:
- 16901700.16V
- Brand:
- Bott
Stock information currently inaccessible
- RS Stock No.:
- 678-2770
- Mfr. Part No.:
- 16901700.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Height | 900mm | |
| For Use With | Bott Workbench System | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Height 900mm | ||
For Use With Bott Workbench System | ||
Width 600mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
