- RS Stock No.:
- 188-1831
- Mfr. Part No.:
- ED24/7T BGY 34
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 188-1831
- Mfr. Part No.:
- ED24/7T BGY 34
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes. In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for a complete uniform solution where needed. Loaded with pockets and featuring knee pad pouches to take a Dickies knee pad insert too.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Specifications
Attribute | Value |
---|---|
Colour | Black/Grey |
Leg Length | 33in |
Style | Trousers |
Waist Size Imperial | 34in |
Series | Everyday |
Knee Pad Pocket | Yes |
- RS Stock No.:
- 188-1831
- Mfr. Part No.:
- ED24/7T BGY 34
- Brand:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN