Knightsbridge LED Work Light, 230 V, IP65
- RS Stock No.:
- 922-1521
- Mfr. Part No.:
- SPIKE5SS
- Brand:
- Knightsbridge
Subtotal (1 unit)*
£43.76
(exc. VAT)
£52.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £43.76 |
*price indicative
- RS Stock No.:
- 922-1521
- Mfr. Part No.:
- SPIKE5SS
- Brand:
- Knightsbridge
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Garden Light | |
| Lamp Type | LED | |
| Wattage | 5 W | |
| Voltage Rating | 230 V | |
| Diameter | 63mm | |
| IP Rating | IP65 | |
| Case Material | Stainless Steel | |
| Length | 253 mm | |
| Lamp Supplied | Yes | |
| Series | SPIK5 | |
| Standards Met | CE, EN 60598 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Garden Light | ||
Lamp Type LED | ||
Wattage 5 W | ||
Voltage Rating 230 V | ||
Diameter 63mm | ||
IP Rating IP65 | ||
Case Material Stainless Steel | ||
Length 253 mm | ||
Lamp Supplied Yes | ||
Series SPIK5 | ||
Standards Met CE, EN 60598 | ||
- COO (Country of Origin):
- CN
