brennenstuhl LED Work Light, Type G - British Plug, 110 V, IP65
- RS Stock No.:
- 909-3247
- Mfr. Part No.:
- 1 17125 3 313
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 909-3247
- Mfr. Part No.:
- 1 17125 3 313
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Floodlight | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Voltage Rating | 110 V | |
| Plug Type | Type G - British | |
| IP Rating | IP65 | |
| Case Material | Die Cast Aluminium | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Floodlight | ||
Lamp Type LED | ||
Wattage 30 W | ||
Voltage Rating 110 V | ||
Plug Type Type G - British | ||
IP Rating IP65 | ||
Case Material Die Cast Aluminium | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
