brennenstuhl LED Work Light, Type G - British Plug, 240 V, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-3238
Mfr. Part No.:
1171253323
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Floodlight

Lamp Type

LED

Wattage

30 W

Voltage Rating

240 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Die Cast Aluminium

Lamp Supplied

Yes

COO (Country of Origin):
CN