DeWALT LED Work Light, 18 → 20 V
- RS Stock No.:
- 888-3676
- Mfr. Part No.:
- DCL060-XJ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3676
- Mfr. Part No.:
- DCL060-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Wattage | 2.5 W | |
| Voltage Rating | 18 → 20 V | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Type Work Lamp | ||
Lamp Type LED | ||
Wattage 2.5 W | ||
Voltage Rating 18 → 20 V | ||


