brennenstuhl LED Work Light, 220 → 240 V, IP44
- RS Stock No.:
- 784-4914
- Mfr. Part No.:
- 1173320
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 784-4914
- Mfr. Part No.:
- 1173320
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Floodlight | |
| Lamp Type | LED | |
| Wattage | 17 W | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP44 | |
| Case Material | Aluminium | |
| Series | ML2705 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Floodlight | ||
Lamp Type LED | ||
Wattage 17 W | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP44 | ||
Case Material Aluminium | ||
Series ML2705 | ||
- COO (Country of Origin):
- CN
