Nightsearcher Rechargeable LED Work Light, 16000 lumens, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
775-7289
Mfr. Part No.:
NSSOLARISLITE-LI-ION16K-2A
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Type

Portable Floodlight

Lamp Type

LED

Luminosity

16000 lumens

Rechargeable

Yes

IP Rating

IP65

Case Material

ABS, Plastic

Height

180 mm, 248mm

Width

250 mm, 300 mm

Series

Solaris Lite LI-ON

COO (Country of Origin):
GB