Nightsearcher Rechargeable LED Work Light, 6000 lumens, IP65

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
775-7283
Mfr. Part No.:
NSSOLARISLITE6K
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Type

Portable Floodlight

Lamp Type

LED

Luminosity

6000 lumens

Rechargeable

Yes

IP Rating

IP65

Case Material

Plastic

Height

1.3m

Width

280 mm

Series

Solaris Lite

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy