RS PRO Fluorescent Tube Work Light, 110 V, IP65
- RS Stock No.:
- 670-2733
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 670-2733
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | Fluorescent Tube | |
| Wattage | 58 W | |
| Voltage Rating | 110 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Case Material | PC | |
| Height | 360mm | |
| Length | 1.6 m | |
| Width | 240 mm | |
| Lamp Size | T8 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type Fluorescent Tube | ||
Wattage 58 W | ||
Voltage Rating 110 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Case Material PC | ||
Height 360mm | ||
Length 1.6 m | ||
Width 240 mm | ||
Lamp Size T8 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
