Ansell LED Work Light, 2000 lumens, 220/240 V, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-2267
Mfr. Part No.:
ALWPLED
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Type

Fixed Wall Light

Lamp Type

LED

Luminosity

2000 lumens

Wattage

29 W

Voltage Rating

220/240 V

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Robust wall mounted luminaire for general accent illumination and suitable for education, commercial, industrial applications. Its integral emergency option provides downward illumination with a beam angle of 60 degree. It has die cast aluminium body with vandal resistant polycarbonate Fresnel lens diffuser.

Class 1 protection class
IP65 degree protection
Powered by Tridonic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy