brennenstuhl LED LED Work Light 96 Lm/W, 7900 lm, 220V, 240 V, IP55
- RS Stock No.:
- 249-9665
- Mfr. Part No.:
- 1171630802
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£277.69
(exc. VAT)
£333.23
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £277.69 |
*price indicative
- RS Stock No.:
- 249-9665
- Mfr. Part No.:
- 1171630802
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | LED | |
| Power | 82W | |
| Luminous Flux | 7900lm | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium, Plastic | |
| Voltage | 220V, 240V | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| Colour | LED | |
| IP Rating | IP55 | |
| Luminous Efficacy | 96Lm/W | |
| Height | 180mm | |
| Lifespan | 30000h | |
| Housing Finish | Rubber | |
| Cable Length | 310mm | |
| Length | 310mm | |
| Width | 310mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | BS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type LED | ||
Power 82W | ||
Luminous Flux 7900lm | ||
Colour Temperature 5000K | ||
Housing Material Aluminium, Plastic | ||
Voltage 220V, 240V | ||
Rechargeable No | ||
Anti-corrosive No | ||
Colour LED | ||
IP Rating IP55 | ||
Luminous Efficacy 96Lm/W | ||
Height 180mm | ||
Lifespan 30000h | ||
Housing Finish Rubber | ||
Cable Length 310mm | ||
Length 310mm | ||
Width 310mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series BS | ||
- COO (Country of Origin):
- CN
The brennenstuhl® BS 8050 MH hybrid LED work light is robust and powerful, offering efficient light output and optimal compatibility with Bosch Professional 18V System rechargeable batteries. Thanks to its removable battery cover, this 80W work light is compatible with Bosch Professional 18V System GBA and ProCORE 18V Li-Ion batteries. The AMPShare – powered by Bosch Professional – alliance ensures that 18V rechargeable batteries from the Bosch Professional 18V System are compatible with brennenstuhl® work lights. Additionally, this work light, featuring innovative hybrid technology, is quickly ready for use and provides powerful illumination for professionals.
Discover the detailed product features below :
Compatibility with Bosch Professional ProCORE18V and GBA 18V Li-Ion rechargeable batteries (battery not included)
Efficient lighting thanks to rechargeable battery technology
Multiple lighting modes : 100% and 50% by pressing the switch, plus a stepless dimming function from 10% to 100%
Runtime of approximately 2.5 hours (100%) and 5 hours (50%) when using an 18V 5Ah rechargeable battery
Increased mobility with hybrid technology : can operate on both battery and mains power
Emergency lighting function : in case of power failure, the power supply automatically switches to battery mode
5m removable H07RN-F 3G1.0 cable with lockable connection
Robust, non-slip housing due to peripheral rubber protection
Foldable and adjustable stand for positioning or mounting the spotlight on a tripod
Equipped with very bright, high-performance, and long-lasting OSRAM LEDs
Power : 82W
Luminous flux : 7900lm
Color temperature : 5000K
Protection rating : IP55
Impact resistance rating : IK08
Related links
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl LED Work Light 113 Lm/W Type E Plug IP65
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
- brennenstuhl LED LED Lamp Work Light 144 Lm/W Pre-Wired Plug IP65
- brennenstuhl LED LED Lamp Work Light 137 Lm/W Pre-Wired Plug IP65
