Unilite Rechargeable COB LED Work Light, 3.7 V, IPX5

Stock information currently inaccessible
RS Stock No.:
234-2319
Mfr. Part No.:
CRI-1650R
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Lamp Type

COB LED

Wattage

13.8 W

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IPX5

Lamp Size

98 x 111 x 44.5 mm

COO (Country of Origin):
CN
The Unilite rechargeable high CRI compact work light has 1650 lumen 13.8W COB LED. It has super high power 3.7v 13,500mAh li-ion battery and battery level and charging indicators. It has intelligent multiple 5V-3A / 9V-2A USB-C charging inputs and multiple 5V-3A / 9V-2A / 12V-1A USB power bank outputs. It is made of super tough nylon and has TPR and aluminium construction. 1 meter USB-C charging cable is included.

IPX5 dust and water resistant
It has threaded hole and strong magnets in the base
It has 39 meter range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy