brennenstuhl LED Work Light, Type G - British Plug, 240 V, IP65
- RS Stock No.:
- 189-1615
- Mfr. Part No.:
- 1171253434
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 189-1615
- Mfr. Part No.:
- 1171253434
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Tripod | |
| Lamp Type | LED | |
| Wattage | 40 W | |
| Voltage Rating | 240 V | |
| Plug Type | Type G - British | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Height | 1.63m | |
| Length | 1.07 m | |
| Width | 550 mm | |
| Lamp Supplied | Yes | |
| Current Rating | 320 mA | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Tripod | ||
Lamp Type LED | ||
Wattage 40 W | ||
Voltage Rating 240 V | ||
Plug Type Type G - British | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Height 1.63m | ||
Length 1.07 m | ||
Width 550 mm | ||
Lamp Supplied Yes | ||
Current Rating 320 mA | ||
Series JARO | ||
- COO (Country of Origin):
- CN
The Brennenstuhl Tripod LED Light JARO DUO 4003 T in black and yellow impresses with its quality and safety in all areas. Due to the solid aluminium casing, safety glass and degree of protection the telescopic floodlight is perfectly suited for outdoor applications. Further more, the tripod led light is made of stable tubular powder-coated steel - the spotlight mechanism can be swilled and locked easily. The site light tripod shines extra bright with a power of 2x20W and has a 2,5m cable which consists of a reliable rubber-neopren casing.
Telescopic floodlight (2x 1870lm) with ultra bright Everlight SMD LEDs - ideal for lighting workshops, garages, build sites ..
Scope of delivery: 1x Tripod LED Light JARO DUO 4003 T with 2,5m cable and plug - In best Brennenstuhl quality
Site light tripod made of stable, powder coated steel piping - continuously adjustable and lockable
Tripod led light with a solid and modern aluminium casing and with safety glass - max. height 1,6m
Work light tripod with handy and reliable tube clamping nuts and sturdy cable storaging
Scope of delivery: 1x Tripod LED Light JARO DUO 4003 T with 2,5m cable and plug - In best Brennenstuhl quality
Site light tripod made of stable, powder coated steel piping - continuously adjustable and lockable
Tripod led light with a solid and modern aluminium casing and with safety glass - max. height 1,6m
Work light tripod with handy and reliable tube clamping nuts and sturdy cable storaging
