Unilite Rechargeable LED Work Light, 3.7 V, IPX4

Stock information currently inaccessible
RS Stock No.:
187-3769
Mfr. Part No.:
SP-750
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Type

Work Lamp

Lamp Type

LED

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IPX4

Case Material

Aluminium

Length

60 mm

Width

55 mm

Lamp Supplied

Yes

Series

SP-750

COO (Country of Origin):
CN

Rechargeable LED Compact Worklight with Speaker


The SP-750 is a compact worklight with built in speaker. It has a 750 lumen output from its main beam and an additional 300 lumen top torch. It has a high quality built in 5W Bluetooth speaker, providing a clear and crisp sound quality. From this you can play music or radio from any streaming service. Built with toughened copolymer and aluminium, it has an IPX4 water resistance. It comes with a 180° folding magnetic stand with built in carabiner hook for secure attachment. The SP-750 is powered by a USB Type C rechargeable li-ion battery, granting a 4-154 hour runtime.

Features and Benefits:


High powered 750 Lumen white COB LED
Quality built in wireless Bluetooth speaker
With 300 Lumen CREE® LED top flashlight with 100m beam
Glow-in-the-dark strip for extra visibility
180° Adjustable handle/hook/stand
Strong magnets within base
IPX4 water resistant
USB Type-C charging cable (included)
3.5 hours charge time

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy