Unilite LED Car Charger, 7.4 V, IPX4
- RS Stock No.:
- 187-3765
- Mfr. Part No.:
- SLR-CAR
- Brand:
- Unilite
Stock information currently inaccessible
- RS Stock No.:
- 187-3765
- Mfr. Part No.:
- SLR-CAR
- Brand:
- Unilite
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Type | Charger | |
| Lamp Type | LED | |
| Voltage Rating | 7.4 V | |
| IP Rating | IPX4 | |
| Height | 285mm | |
| Length | 215 mm | |
| Width | 192 mm | |
| Series | SLR | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Type Charger | ||
Lamp Type LED | ||
Voltage Rating 7.4 V | ||
IP Rating IPX4 | ||
Height 285mm | ||
Length 215 mm | ||
Width 192 mm | ||
Series SLR | ||
- COO (Country of Origin):
- CN
