Unilite Rechargeable LED Work Light, 1000 lumens, 3.7 V, IPX5
- RS Stock No.:
- 187-3759
- Mfr. Part No.:
- SLR-1000
- Brand:
- Unilite
Stock information currently inaccessible
- RS Stock No.:
- 187-3759
- Mfr. Part No.:
- SLR-1000
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Voltage Rating | 3.7 V | |
| Rechargeable | Yes | |
| IP Rating | IPX5 | |
| Case Material | polymer | |
| Height | 48mm | |
| Length | 55 mm | |
| Width | 130 mm | |
| Series | SLR | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Type Work Lamp | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Voltage Rating 3.7 V | ||
Rechargeable Yes | ||
IP Rating IPX5 | ||
Case Material polymer | ||
Height 48mm | ||
Length 55 mm | ||
Width 130 mm | ||
Series SLR | ||
- COO (Country of Origin):
- CN
Folding Compact Worklight
The SLR-1000 is a folding compact worklight with a powerful 1000 lumen output. A multi-purpose worklight, it has a wide flood light and top 300 lumen torch. It has a tough copolymer construction and IPX5 water resistance. For easier placement it has a folding magnetic base that doubles up as a hook. Supplied with a high capacity 5200mAh lithium rechargeable battery, it is both economically and environmentally friendly.
Features and Benefits:
1000 Lumen white COB LED, 6500k
With 300 Lumen 6500k CREE® LED top torch with 100m beam
Super tough copolymer construction
Glow-in-the-dark strip around reflector for extra visibility
180° Adjustable handle/stand/hook
Strong magnets within base
Spring loaded carabiner hook on the base
Now 1A USB Type-C charging - 3.5 hours charge time
1m high quality USB Type-C charging cable (included)
Upgraded LG 5200mAh battery with greater runtimes
With 300 Lumen 6500k CREE® LED top torch with 100m beam
Super tough copolymer construction
Glow-in-the-dark strip around reflector for extra visibility
180° Adjustable handle/stand/hook
Strong magnets within base
Spring loaded carabiner hook on the base
Now 1A USB Type-C charging - 3.5 hours charge time
1m high quality USB Type-C charging cable (included)
Upgraded LG 5200mAh battery with greater runtimes
