brennenstuhl LED Work Light, 8000 lumens, Type E - Schuko Plug Plug, 220 → 240 V, IP65
- RS Stock No.:
- 187-1018
- Mfr. Part No.:
- 1171250923
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 187-1018
- Mfr. Part No.:
- 1171250923
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Portable Floodlight | |
| Lamp Type | LED | |
| Wattage | 80 W | |
| Luminosity | 8000 lumens | |
| Voltage Rating | 220 → 240 V | |
| Rechargeable | No | |
| Plug Type | Type E - Schuko Plug | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Height | 340mm | |
| Length | 400 mm | |
| Width | 210 mm | |
| Lamp Size | 21 x 40 x 34 cm | |
| Lamp Supplied | Yes | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Portable Floodlight | ||
Lamp Type LED | ||
Wattage 80 W | ||
Luminosity 8000 lumens | ||
Voltage Rating 220 → 240 V | ||
Rechargeable No | ||
Plug Type Type E - Schuko Plug | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Height 340mm | ||
Length 400 mm | ||
Width 210 mm | ||
Lamp Size 21 x 40 x 34 cm | ||
Lamp Supplied Yes | ||
Series JARO | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
