Nightsearcher LED Work Light, CEE Plug, 110 V, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2093
Mfr. Part No.:
NSFESTOON22M8W
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Wattage

8 W

Voltage Rating

110 V

Plug Type

CEE

IP Rating

IP65

Lamp Supplied

Yes

Current Rating

16 A

COO (Country of Origin):
CN
The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards. Available in 110V, 16A only.

Super bright LED lamps - 800lm per lamp

ES Lamp holders

22 Metre 2.0mm yellow arctic grade

Lamp holders spaced every 2M

Multiple festoons can be linked to form a longer light chainvia a junction box

Tough rubberised mesh guards protect the lamps

Fully insulated for indoor and outdoors

Saves 80% electrical power

Long life LED lamps rated life of 30,000 hours

110V Plug

Kit features: 10 x ES LED bulbs, 10 x guards, 22m Chain with 10 ES Fittings, 110V plug.