brennenstuhl LED Work Light, Type G - British Plug, 240 V, IP65

Stock information currently inaccessible
RS Stock No.:
180-9701
Mfr. Part No.:
1171253233
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Floodlight

Lamp Type

LED

Wattage

20 W

Voltage Rating

240 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Aluminium

Height

237mm

Length

244.5 mm

Width

138.5 mm

Lamp Supplied

Yes

Series

JARO

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.