brennenstuhl LED Work Light, Type F - Schuko Plug Plug, 18 V, IP55
- RS Stock No.:
- 180-6083
- Mfr. Part No.:
- 9171220400
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 180-6083
- Mfr. Part No.:
- 9171220400
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Wattage | 40 W | |
| Voltage Rating | 18 V | |
| Plug Type | Type F - Schuko Plug | |
| IP Rating | IP55 | |
| Lamp Supplied | Yes | |
| Series | LA4010 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Wattage 40 W | ||
Voltage Rating 18 V | ||
Plug Type Type F - Schuko Plug | ||
IP Rating IP55 | ||
Lamp Supplied Yes | ||
Series LA4010 | ||
- COO (Country of Origin):
- CN
Brennenstuhl Led Industrial Light
The Brennenstuhl LA4010 series LED industrial light is a ProfessionalLINE hybrid SMD LED floodlight with a voltage rating of 18V and a power rating of 40W. It has H07RN-F2x1 5m connection cable. This is applicable for indoor and outdoor use.
Features and Benefits:
• Body colour grey and orange
• Colour temperature: 6000K
• Emergency lighting: automatically switches to battery power during a power outage
• Energy efficiency class: A
• Extremely sturdy, coated tubular steel frame with ergonomic carrying handle
• High efficiency lamp: 80lm/W
• Hybrid light can be operated with a Li-ion battery or connected to the power supply
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminaire contains built-in LED lamps
• Luminous flux: 3200lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class II
• Spotlight mechanism can be swilled and locked
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Two switching levels (50%, 100%)
• Colour temperature: 6000K
• Emergency lighting: automatically switches to battery power during a power outage
• Energy efficiency class: A
• Extremely sturdy, coated tubular steel frame with ergonomic carrying handle
• High efficiency lamp: 80lm/W
• Hybrid light can be operated with a Li-ion battery or connected to the power supply
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminaire contains built-in LED lamps
• Luminous flux: 3200lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class II
• Spotlight mechanism can be swilled and locked
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Two switching levels (50%, 100%)
Certifications:
• IK10
• IP55 rated (protection against dust deposit inside and spray water)
• IP55 rated (protection against dust deposit inside and spray water)
