brennenstuhl LED Work Light, Type F - Schuko Plug Plug, 220 → 250 V ac, IP54
- RS Stock No.:
- 180-6081
- Mfr. Part No.:
- 9171310503
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 180-6081
- Mfr. Part No.:
- 9171310503
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Portable Task Light | |
| Lamp Type | LED | |
| Wattage | 50 W | |
| Voltage Rating | 220 → 250 V ac | |
| Plug Type | Type F - Schuko Plug | |
| IP Rating | IP54 | |
| Height | 150mm | |
| Length | 250 mm | |
| Width | 330 mm | |
| Lamp Size | 96 x SMD | |
| Lamp Supplied | Yes | |
| Series | LB5000 | |
| Current Rating | 250 mA | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Portable Task Light | ||
Lamp Type LED | ||
Wattage 50 W | ||
Voltage Rating 220 → 250 V ac | ||
Plug Type Type F - Schuko Plug | ||
IP Rating IP54 | ||
Height 150mm | ||
Length 250 mm | ||
Width 330 mm | ||
Lamp Size 96 x SMD | ||
Lamp Supplied Yes | ||
Series LB5000 | ||
Current Rating 250 mA | ||
- COO (Country of Origin):
- CN
Brennenstuhl Led Industrial Light
The Brennenstuhl LB8000 series LED industrial light is a ProfessionalLINE SMD light with a voltage rating of 230V and a power rating of 50W. It has H07RN-F 3G1.5 5m connection cable and hinged stand for putting on the floor or mounting on a tripod. This is applicable for indoor and outdoor use.
Features and Benefits:
• 2 splash-proof electrical outlets with self-closing lids
• Body colour grey and orange
• Colour temperature: 6800K
• Corresponds to BGI 608
• Energy efficiency class: A+
• High efficiency lamp: 91lm/W
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminous flux: 7250lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class I
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Body colour grey and orange
• Colour temperature: 6800K
• Corresponds to BGI 608
• Energy efficiency class: A+
• High efficiency lamp: 91lm/W
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminous flux: 7250lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class I
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
Certifications:
• IK10
• IP54 rated (splash, water protection)
• IP54 rated (splash, water protection)
