Facom LED Work Light, 1500 lumens, IP67
- RS Stock No.:
- 134-5566
- Mfr. Part No.:
- 779.EYEPB
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 134-5566
- Mfr. Part No.:
- 779.EYEPB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Lamp Type | LED | |
| Luminosity | 1500 lumens | |
| IP Rating | IP67 | |
| Case Material | Plastic | |
| Height | 80mm | |
| Width | 125 mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Lamp Type LED | ||
Luminosity 1500 lumens | ||
IP Rating IP67 | ||
Case Material Plastic | ||
Height 80mm | ||
Width 125 mm | ||
Lamp Supplied Yes | ||
