brennenstuhl LED Work Light, Type F - Schuko Plug Plug, 220 → 240 V ac
- RS Stock No.:
- 128-8562
- Mfr. Part No.:
- 1675600
- Brand:
- brennenstuhl
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£77.54
(exc. VAT)
£93.05
(inc. VAT)
- RS Stock No.:
- 128-8562
- Mfr. Part No.:
- 1675600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Wattage | 20 W | |
| Voltage Rating | 220 → 240 V ac | |
| Plug Type | Type F - Schuko Plug | |
| Width | 194 mm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Wattage 20 W | ||
Voltage Rating 220 → 240 V ac | ||
Plug Type Type F - Schuko Plug | ||
Width 194 mm | ||
- COO (Country of Origin):
- CN
