Hugo Brennenstuhl Rechargeable LED Work Light, 100 → 240 V ac
- RS Stock No.:
- 128-8546
- Mfr. Part No.:
- 1671423
- Brand:
- Hugo Brennenstuhl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.10
(exc. VAT)
£158.52
(inc. VAT)
- RS Stock No.:
- 128-8546
- Mfr. Part No.:
- 1671423
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Lamp Type | LED | |
| Wattage | 20 W | |
| Voltage Rating | 100 → 240 V ac | |
| Rechargeable | Yes | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Lamp Type LED | ||
Wattage 20 W | ||
Voltage Rating 100 → 240 V ac | ||
Rechargeable Yes | ||
- COO (Country of Origin):
- CN
