RS PRO GLS Work Light, Anti-corrosive, 25 (Outdoor) W, 60 (Indoor) W, 110 V, IP54
- RS Stock No.:
- 575-778
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£82.14
(exc. VAT)
£98.57
(inc. VAT)
- RS Stock No.:
- 575-778
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Festoon Cable | |
| Lamp Type | GLS | |
| Wattage | 25 (Outdoor) W, 60 (Indoor) W | |
| Voltage Rating | 110 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Length | 100 m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Festoon Cable | ||
Lamp Type GLS | ||
Wattage 25 (Outdoor) W, 60 (Indoor) W | ||
Voltage Rating 110 V | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Length 100 m | ||
Site Festoon Lighting
Consisits of 2·5mm2 arctic grade yellow flat twin double insulated cable to BS6500 and 33 ´ ES (E27) black polycarbonate lampholders spaced at 3m intervals
Lampholders are IP54 protected
Solid brass and phosphor bronze contacts which are ultrasonically welded to the cable
Suitable for lamps up to 60W
Yellow nylon guards are available separately. See Stock No. 257-8599
Lampholders are IP54 protected
Solid brass and phosphor bronze contacts which are ultrasonically welded to the cable
Suitable for lamps up to 60W
Yellow nylon guards are available separately. See Stock No. 257-8599
Warning
Edison screw lamps over 25W should not be used when subject to rainfall
Warning
Lamps over 25W should not be used when subject to rainfall.

