Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-2752
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Lighting Kit | |
| Lamp Type | GLS | |
| Wattage | 25 W | |
| Voltage Rating | 110 V | |
| IP Rating | IP44 | |
| Case Material | Polycarbonate | |
| Length | 100 m | |
| Lamp Size | ES | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Lighting Kit | ||
Lamp Type GLS | ||
Wattage 25 W | ||
Voltage Rating 110 V | ||
IP Rating IP44 | ||
Case Material Polycarbonate | ||
Length 100 m | ||
Lamp Size ES | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
RS PRO GLS Work Light, ES, 25 W, 110 V, IP44
Searching for work lights to illuminate larger areas in your commercial or industrial facilities? Choose these RS PRO General Lamp Shade (GLS) festoon type of work lights that are especially convenient when you need to light up walkways or paths in your work environment.
This unit consists of a 100-metre long cable so you can use it in larger areas. The cable is double-insulated and conforms to British standards (BS6500) for flexible cords to ensure safety. It features polycarbonate light holders spaced at three-metre intervals for added durability and thermal resistance. The contacts are made from solid brass and phosphor bronze to guarantee a long-lasting connection.
This product has an Ingress Protection (IP) rating of IP44, which means it's protected against limited amounts of dust and other particles as well as an occasional spray of water. It's also handled and packed to meet American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications, ensuring the risk of discharge is minimised.
This unit consists of a 100-metre long cable so you can use it in larger areas. The cable is double-insulated and conforms to British standards (BS6500) for flexible cords to ensure safety. It features polycarbonate light holders spaced at three-metre intervals for added durability and thermal resistance. The contacts are made from solid brass and phosphor bronze to guarantee a long-lasting connection.
This product has an Ingress Protection (IP) rating of IP44, which means it's protected against limited amounts of dust and other particles as well as an occasional spray of water. It's also handled and packed to meet American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications, ensuring the risk of discharge is minimised.
Features and Benefits
• Polycarbonate case material
• EU energy efficiency rating
• Ingress Protection rating of IP44
• ES lamp size
• No lamp supplied
• GLS lamp type
• Length of 100 m
• Festoon cable type
• Voltage rating of 110 V
• Wattage of 25 W
• EU energy efficiency rating
• Ingress Protection rating of IP44
• ES lamp size
• No lamp supplied
• GLS lamp type
• Length of 100 m
• Festoon cable type
• Voltage rating of 110 V
• Wattage of 25 W
