Phoenix Contact LED Work Light, 4482 Cd, 24 V dc, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,806.00

(exc. VAT)

£2,167.20

(inc. VAT)

RS Stock No.:
170-514
Mfr. Part No.:
1051076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Signal Light

Lamp Type

LED

Wattage

55 W

Luminosity

4482 Cd

Voltage Rating

24 V dc

IP Rating

IP65

COO (Country of Origin):
DE
The Phoenix Contact signal light is designed for maritime use and offers reliable and energy-efficient operation of light-signal systems, such as locks. It conforms to industry standards for monitoring functions and is available in various light colors. With fieldbus communication, users can access diagnostic and status information easily.

Failsafe function for enhanced security
400m fieldbus connection for easy installation
High light and color intensity for signaling
Energy-efficient LED technology with long service life
Application-specific programming for customization