Phoenix Contact LED Work Light, 15856 Cd, 24 V dc, IP65
- RS Stock No.:
- 170-513
- Mfr. Part No.:
- 2701788
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,806.00
(exc. VAT)
£2,167.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,806.00 |
*price indicative
- RS Stock No.:
- 170-513
- Mfr. Part No.:
- 2701788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Signal Light | |
| Lamp Type | LED | |
| Wattage | 55 W | |
| Luminosity | 15856 Cd | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Signal Light | ||
Lamp Type LED | ||
Wattage 55 W | ||
Luminosity 15856 Cd | ||
Voltage Rating 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal light, designed for maritime navigation, ensures reliable and energy-efficient operation of light-signal systems such as locks.
Ensures clear visibility in various conditions
Energy-efficient LED technology
Allows for effective communication and control
Energy-efficient LED technology
Allows for effective communication and control
