LEDLENSER Rechargeable Work Light, 3.6 V, IP54

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£116.85

(exc. VAT)

£140.22

(inc. VAT)

RS Stock No.:
134-764
Mfr. Part No.:
500929
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Type

Lantern

Voltage Rating

3.6 V

Rechargeable

Yes

IP Rating

IP54

Series

500929

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser ML6 lantern is the perfect companion for outdoor adventures, offering up to 750 lumens of glare-free and energy-efficient light distribution. Its versatile design includes a hook, removable stand, and magnetic bottom, providing multiple setup options. Moreover, the ML6 doubles as a power bank with USB output, allowing to recharge other electronic devices on the go. With various light functions including power, low power, boost, blink, strobe, S.O.S., and additional red light, as well as special features such as fluorescent elements for easy location in the dark, mounting options, and dimmable light with seamless adjustment, the ML6 ensures optimal illumination and convenience in any situation. Additionally, a transportation lock prevents accidental activation, further enhancing its usability and reliability.

Luminosity maximum 750 lm MIN 20 lm
Battery duration maximum 70 h MIN 4 h
Battery 1x Li-ion 18650 3.6V, 11.52 Wh
Water resistance IP54
Length 178 mm (7.01 in)
Head diameter 42 mm (1.65 in)
Tube diameter 39 mm (1.54 in)
Weight including battery 280 g (9.88 oz)
In the box 1 set of rechargeable batteries, transport bag, USB cable, stand

Related links