BM Polyco Monza Grey Nylon Heat Resistant Reusable Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 913-9841
- Mfr. Part No.:
- DR400/10
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£11.83
(exc. VAT)
£14.20
(inc. VAT)
- RS Stock No.:
- 913-9841
- Mfr. Part No.:
- DR400/10
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Monza | |
| EN407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Monza | ||
EN407 Thermal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK

