Skytec Orange Cut Resistant Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 877-7506
- Mfr. Part No.:
- SKY513
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7506
- Mfr. Part No.:
- SKY513
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Orange | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Orange | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
