Ansell ActivArmr Black Nylon General Purpose Gloves, Size 8, Medium, Nitrile Coating

RS Stock No.:
791-7520
Mfr. Part No.:
97-007/08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8, Medium

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

2

EN388 Abrasion

3

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

ActivArmr

RoHS Status: Not Applicable

COO (Country of Origin):
MX