Ansell Projex Red General Purpose Gloves, Size 10, Large

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-2113
Mfr. Part No.:
97-975-10
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10, Large

Primary Glove Application

General Purpose

Main Colour of Glove

Red

Glove Coating

No Coating

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

Range

Projex

EN511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN