Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 9
- RS Stock No.:
- 767-2873
- Mfr. Part No.:
- 94447
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-2873
- Mfr. Part No.:
- 94447
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 24 | |
| Glove Coating | No Coating | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 24 | ||
Glove Coating No Coating | ||
RoHS Status: Not Applicable
Standards
EN374-3:2003, EN374-2:2003, EN388:2003
