Delta Plus Black PE Cut Resistant Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 755-7960
- Mfr. Part No.:
- VECUT41GN10
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£7.70
(exc. VAT)
£9.24
(inc. VAT)
- RS Stock No.:
- 755-7960
- Mfr. Part No.:
- VECUT41GN10
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | PE | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material PE | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
EN420:2003, EN388:2003, complies with the European directive 89/686

