Sibille GD21 Blue Nitrile Butadiene Rubber Disposable Gloves, Size XL, 100 per Pack
- RS Stock No.:
- 686-5134
- Mfr. Part No.:
- GD21 XL
- Brand:
- Sibille
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-5134
- Mfr. Part No.:
- GD21 XL
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Butadiene Rubber | |
| Thickness | 0.15mm | |
| Colour | Blue | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GD21 | |
| Food Safe | Yes | |
| Standards/Approvals | EN420, EN388, EN374 | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Butadiene Rubber | ||
Thickness 0.15mm | ||
Colour Blue | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GD21 | ||
Food Safe Yes | ||
Standards/Approvals EN420, EN388, EN374 | ||
Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ansell Blue Nitrile Sweatshirt & Fleeces 100 per Pack
- Polyco Healthline GL891 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi TD06 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi Traffi Blue Nitrile Trousers 100 per Pack
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size XL, 100 per Pack
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Delta Plus Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Skytec Blue Nitrile Disposable Gloves 8/M 10/XL, 100 per Pack
