Honeywell Safety Blue PVC Chemical Resistant Work Gloves, Size 9, Large, PVC Coating
- RS Stock No.:
- 674-6737
- Mfr. Part No.:
- 2009810-09
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-6737
- Mfr. Part No.:
- 2009810-09
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9, Large | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | PVC | |
| Main Colour of Glove | Blue | |
| Glove Coating | PVC | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | X | |
| EN388 Puncture | X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9, Large | ||
Primary Glove Application Chemical Resistant | ||
Glove Material PVC | ||
Main Colour of Glove Blue | ||
Glove Coating PVC | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Blade X | ||
EN388 Puncture X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
