Ansell Grey Cotton, HPPE, Kevlar, Lycra, Nylon Abrasion Resistant, Cut Resistant, Dry Environment, Oil Resistant,
- RS Stock No.:
- 667-9788
- Mfr. Part No.:
- 11-630/09
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-9788
- Mfr. Part No.:
- 11-630/09
- Brand:
- Ansell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Dry Environment, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | Cotton, HPPE, Kevlar, Lycra, Nylon | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Dry Environment, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material Cotton, HPPE, Kevlar, Lycra, Nylon | ||
Main Colour of Glove Grey | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable


